EP-5-12

Heilind Number:AMEEP-5-12
Manufacturer:Amphenol Sine Systems
Manufacturer Number:EP-5-12
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EP-5-12 5 Pole Male Metal Loudspeaker Cable Connector, Machined Contacts, Nickel Finish

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems EP-5-12
Series:EP
Gender:Male
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:5
Termination Method:Solder
Contact Material:Brass
Contact Plating:Bright Tin
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Nickel
Mating Cycles:1000 cycle
Wire Size:12 AWG
Flammability Rating:UL 94V-0
Current Rating:20 A
Voltage Rating:200 V
SKU:AMEEP-5-12

Detailed Description

Introducing the EP-5-12, a robust 5 Pole Male Metal Loudspeaker Cable Connector designed for high-quality audio connections. Featuring machined contacts and a durable die-cast zinc alloy housing with a sleek nickel finish, this connector ensures reliable performance in any audio setup. With a solder termination method and bright tin contact plating, it offers secure and efficient conductivity. Operating temperature ranging from -25°C to 75°C, and an IP40 rating, guaranteeing durability in various environments. Ideal for loudspeaker applications, it can handle up to 20A of current at 200V. RoHS compliant and UL 94V-0 flammability rating, the EP-5-12 meets international standards for safety and environmental responsibility. Upgrade your audio connectivity with this premium connector from the EP series.