EP-5-12B

Heilind Number:AMEEP-5-12B
Manufacturer:Amphenol Sine Systems
Manufacturer Number:EP-5-12B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EP-5-12B 5 Pole Male Metal Loudspeaker Cable Connector, Machined Contacts, Black Finish

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems EP-5-12B
Series:EP
Gender:Male
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:5
Termination Method:Solder
Contact Material:Brass
Contact Plating:Bright Tin
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Black
Mating Cycles:1000 cycle
Wire Size:12 AWG
Flammability Rating:UL 94V-0
Current Rating:20 A
Voltage Rating:200 V
SKU:AMEEP-5-12B

Detailed Description

Introducing the EP-5-12B, a robust 5 Pole Male Metal Loudspeaker Cable Connector designed for high-performance audio applications. Featuring machined contacts and a sleek black finish, this connector ensures secure and reliable signal transmission. Constructed with a durable die-cast zinc alloy housing, it offers excellent protection and longevity. The EP-5-12B is ideal for use with 12 AWG wires and is terminated via soldering for a strong connection. With a current rating of 20A and voltage rating of 200V, it meets the demands of professional audio setups. Its IP40 rating guarantees protection against dust and debris, while its UL 94V-0 flammability rating ensures safety. Perfect for loudspeaker installations, this connector is a essential component in any audio, video, or broadcast system.