EP-5-13P

Heilind Number:AMEEP-5-13P
Manufacturer:Amphenol Sine Systems
Manufacturer Number:EP-5-13P
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EP-5-13P 5 Pole Female Metal Loudspeaker Chassis Mount, Machined Contacts, Nickel Finish

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems EP-5-13P
Series:EP
Gender:Female
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:5
Mount Type:Chassis Mount
Termination Method:Solder
Contact Material:Brass
Contact Plating:Bright Tin
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Nickel
Mating Cycles:1000 cycle
Wire Size:12 AWG
Flammability Rating:UL 94V-0
Current Rating:20 A
Voltage Rating:200 V
SKU:AMEEP-5-13P

Detailed Description

Introducing the EP-5-13P, a high-performance 5 Pole Female Metal Loudspeaker Chassis Mount connector designed for seamless audio connectivity. Featuring machined brass contacts with a durable nickel finish, this connector ensures reliable signal transmission. Its rugged die-cast zinc alloy housing and solder termination method guarantee secure installation, even in demanding environments. With a maximum operating temperature of 75°C and an IP40 rating, it offers durability and protection. Ideal for audio, video, and broadcast applications, the EP-5-13P is UL 94V-0 rated for enhanced safety. Boasting a current rating of 20A and voltage rating of 200V, it delivers exceptional performance. Trust the EP-5-13P for your loudspeaker connection needs.