EP-5-13PB

Heilind Number:AMEEP-5-13PB
Manufacturer:Amphenol Sine Systems
Manufacturer Number:EP-5-13PB
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EP-5-13PB 5 Pole Female Metal Loudspeaker Chassis Mount, Machined Contacts, Black Finish

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems EP-5-13PB
Series:EP
Gender:Female
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:5
Mount Type:Chassis Mount
Termination Method:Solder
Contact Material:Brass
Contact Plating:Bright Tin
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Black
Mating Cycles:1000 cycle
Wire Size:12 AWG
Flammability Rating:UL 94V-0
Current Rating:20 A
Voltage Rating:200 V
SKU:AMEEP-5-13PB

Detailed Description

Introducing the EP-5-13PB, a 5 Pole Female Metal Loudspeaker Chassis Mount designed for seamless audio connectivity. Crafted with precision, this connector features machined contacts for optimal signal transmission. Its durable Die Cast Zinc Alloy housing in a sleek black finish ensures longevity and reliability. With a maximum operating temperature of 75°C and a minimum of -25°C, it guarantees performance in various environments. The Bright Tin plated brass contacts, suitable for 12 AWG wire termination via soldering, provide secure connections. Rated at 20 A and 200 V, this connector meets high standards for audio applications. With an IP40 rating for dust protection and UL 94V-0 flammability rating, it prioritizes safety. Ideal for audio, video, and broadcast setups, the EP-5-13PB is the perfect solution for professional sound systems.