| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems EP-5-14B |
| Series: | EP |
| Gender: | Male |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 5 |
| Mount Type: | Chassis Mount |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Contact Plating: | Bright Tin |
| Maximum Operating Temperature: | 75 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP40 |
| Housing Color: | Black |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 12 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 20 A |
| Voltage Rating: | 200 V |
| SKU: | AMEEP-5-14B |
EP-5-14B
| Heilind Number: | AMEEP-5-14B |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | EP-5-14B |
| ECAD Model: |
Description:
EP-5-14B 5 Pole Male Metal Loudspeaker Chassis Mount, Machined Contacts, Black Finish
More >>Specifications
Detailed Description
The EP-5-14B is a high-quality 5 Pole Male Metal Loudspeaker Chassis Mount connector designed for audio applications. Featuring machined contacts and a durable black finish, it ensures reliable signal transmission. The die-cast zinc alloy housing provides robust protection, while the solder termination method guarantees secure connections. With a maximum operating temperature of 75°C and an IP40 rating, it is suited for various environments. This connector, part of the EP series, is specifically engineered for loudspeaker systems, offering a current rating of 20A and a voltage rating of 200V. UL 94V-0 rated for flammability, it meets stringent safety standards. Ideal for professional audio setups, this connector is a dependable choice for broadcast, live sound, and recording applications.

