EP-6-11P

Heilind Number:AMEEP-6-11P
Manufacturer:Amphenol Sine Systems
Manufacturer Number:EP-6-11P
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EP-6-11P 6 Pole Female Metal Loudspeaker Cable Connector, Machined Contacts, Nickel Finish

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems EP-6-11P
Series:EP
Gender:Female
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:6
Termination Method:Solder
Contact Material:Brass
Contact Plating:Bright Tin
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Nickel
Mating Cycles:1000 cycle
Wire Size:12 AWG
Flammability Rating:UL 94V-0
Current Rating:20 A
Voltage Rating:200 V
SKU:AMEEP-6-11P

Detailed Description

Introducing the EP-6-11P 6 Pole Female Metal Loudspeaker Cable Connector, a high-performance audio connector designed for professional sound applications. Featuring a robust die-cast zinc alloy housing with a sleek nickel finish, this connector ensures durability and reliable signal transmission. The machined brass contacts with bright tin plating guarantee superior conductivity, while the solder termination method allows for secure connections. With a current rating of 20 A and a voltage rating of 200 V, it is suitable for high-power audio systems. The EP-6-11P is RoHS compliant, environmentally friendly, and rated for 1000 mating cycles, making it a dependable choice for audio, video, and broadcast setups. Its IP40 rating provides protection against dust and debris, while its UL 94V-0 flammability rating ensures safety. Trusted in the industry, this connector is perfect for demanding audio environments.