EP-6-12

Heilind Number:AMEEP-6-12
Manufacturer:Amphenol Sine Systems
Manufacturer Number:EP-6-12
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EP-6-12 6 Pole Male Metal Loudspeaker Cable Connector, Machined Contacts, Nickel Finish

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems EP-6-12
Series:EP
Gender:Male
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:6
Termination Method:Solder
Contact Material:Brass
Contact Plating:Bright Tin
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Nickel
Mating Cycles:1000 cycle
Wire Size:12 AWG
Flammability Rating:UL 94V-0
Current Rating:20 A
Voltage Rating:200 V
SKU:AMEEP-6-12

Detailed Description

The EP-6-12 is a high-performance 6 Pole Male Metal Loudspeaker Cable Connector designed for professional audio applications. Featuring durable Die Cast Zinc Alloy housing with a sleek Nickel finish, this connector ensures reliable signal transmission. The machined Brass contacts with Bright Tin plating guarantee optimal conductivity, while the solder termination method allows for secure cable attachment. With a current rating of 20 A and voltage rating of 200 V, it meets the demands of power-intensive audio systems. Operating smoothly between -25°C to 75°C and with an IP40 rating for dust protection, it is suitable for various environments. RoHS compliant and UL 94V-0 rated for flammability, this connector prioritizes safety and environmental standards. Perfect for loudspeaker setups, it offers longevity with a mating cycle of 1000. With 12 AWG wire size compatibility, it seamlessly integrates into audio setups. Whether for live events, studios, or broadcast systems, the EP-6-12 guarantees top-notch audio connectivity.