EP-6-12B

Heilind Number:AMEEP-6-12B
Manufacturer:Amphenol Sine Systems
Manufacturer Number:EP-6-12B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EP-6-12B 6 Pole Male Metal Loudspeaker Cable Connector, Machined Contacts, Black Finish

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems EP-6-12B
Series:EP
Gender:Male
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:6
Termination Method:Solder
Contact Material:Brass
Contact Plating:Bright Tin
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Black
Mating Cycles:1000 cycle
Wire Size:12 AWG
Flammability Rating:UL 94V-0
Current Rating:20 A
Voltage Rating:200 V
SKU:AMEEP-6-12B

Detailed Description

Introducing the EP-6-12B, a premium 6 Pole Male Metal Loudspeaker Cable Connector designed for seamless audio connectivity. Featuring machined contacts for optimal signal transmission, this connector ensures high-quality audio output. Its sturdy black Die Cast Zinc Alloy housing offers durability and protection. With a contact plating of Bright Tin and a current rating of 20 A, it guarantees reliable performance. The EP-6-12B is RoHS compliant and suitable for various audio applications. Upgrade your audio setup with this professional-grade connector.