EP-8-11P

Heilind Number:AMEEP-8-11P
Manufacturer:Amphenol Sine Systems
Manufacturer Number:EP-8-11P
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EP-8-11P 8 Pole Female Metal Loudspeaker Cable Connector, Machined Contacts, Nickel Finish

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems EP-8-11P
Series:EP
Gender:Female
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:8
Termination Method:Solder
Contact Material:Brass
Contact Plating:Bright Tin
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Nickel
Mating Cycles:1000 cycle
Wire Size:14 AWG
Flammability Rating:UL 94V-0
Current Rating:15 A
Voltage Rating:100 V
SKU:AMEEP-8-11P

Detailed Description

Introducing the EP-8-11P 8 Pole Female Metal Loudspeaker Cable Connector, designed for seamless audio connectivity in professional settings. Engineered with precision, this connector features machined brass contacts with a bright tin plating, ensuring optimal signal transfer. Its durable die-cast zinc alloy housing in a sleek nickel finish offers both robustness and aesthetic appeal. With a wide operating temperature range of -25°C to 75°C and an IP40 rating, it guarantees reliable performance even in challenging environments. Rated for 15A at 100V, it accommodates high-power audio systems with ease. The solder termination method and 14 AWG wire size make installation efficient. Compliant with UL 94V-0 flammability standards and tested for 1000 mating cycles, this connector is a dependable choice for audio professionals. Elevate your sound setup with the EP-8-11P, a essential component for any audio, video, or broadcast application.