EP-8-12

Heilind Number:AMEEP-8-12
Manufacturer:Amphenol Sine Systems
Manufacturer Number:EP-8-12
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EP-8-12 8 Pole Male Metal Loudspeaker Cable Connector, Machined Contacts, Nickel Finish

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems EP-8-12
Series:EP
Gender:Male
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:8
Termination Method:Solder
Contact Material:Brass
Contact Plating:Bright Tin
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Nickel
Mating Cycles:1000 cycle
Wire Size:14 AWG
Flammability Rating:UL 94V-0
Current Rating:15 A
Voltage Rating:100 V
SKU:AMEEP-8-12

Detailed Description

Introducing the EP-8-12, a high-performance 8 Pole Male Metal Loudspeaker Cable Connector designed for seamless audio connectivity. Crafted with precision machined contacts and a durable die-cast Zinc Alloy housing in a sleek Nickel finish, this connector ensures reliable signal transmission in any audio setup. With a solder termination method and contact plating of Bright Tin, it guarantees a secure and stable connection, even in demanding environments. Rated for a maximum operating temperature of 75°C and a minimum of -25°C, it offers versatility for various applications. With an IP40 rating for dust protection and UL 94V-0 flammability rating, this connector prioritizes safety and durability. Perfect for audio, video, and broadcast setups, the EP-8-12 is the ideal solution for professional sound systems.