EP-8-12B

Heilind Number:AMEEP-8-12B
Manufacturer:Amphenol Sine Systems
Manufacturer Number:EP-8-12B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EP-8-12B 8 Pole Male Metal Loudspeaker Cable Connector, Machined Contacts, Black Finish

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems EP-8-12B
Series:EP
Gender:Male
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:8
Termination Method:Solder
Contact Material:Brass
Contact Plating:Bright Tin
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Black
Mating Cycles:1000 cycle
Wire Size:14 AWG
Flammability Rating:UL 94V-0
Current Rating:15 A
Voltage Rating:100 V
SKU:AMEEP-8-12B

Detailed Description

The EP-8-12B is a rugged and reliable 8 Pole Male Metal Loudspeaker Cable Connector designed for professional audio applications. Featuring machined Brass contacts with Bright Tin plating, this connector guarantees optimal signal transfer and durability. Its Die Cast Zinc Alloy housing in a sleek Black finish ensures both strength and style. With a wide operating temperature range of -25°C to 75°C and an IP40 rating for dust protection, it excels in demanding environments. Solder termination and 14 AWG wire size compatibility make installation easy, while its UL 94V-0 flammability rating ensures safety. With a current rating of 15A and voltage rating of 100V, this connector is perfect for high-power audio systems. Whether in live sound, recording studios, or broadcast setups, the EP-8-12B is the ideal choice for professionals seeking a high-performance audio connector.