EP-8-14B

Heilind Number:AMEEP-8-14B
Manufacturer:Amphenol Sine Systems
Manufacturer Number:EP-8-14B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EP-8-14B 8 Pole Male Metal Loudspeaker Chassis Mount, Machined Contacts, Black Finish

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems EP-8-14B
Series:EP
Gender:Male
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:8
Mount Type:Chassis Mount
Termination Method:Solder
Contact Material:Brass
Contact Plating:Bright Tin
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Black
Mating Cycles:1000 cycle
Wire Size:14 AWG
Flammability Rating:UL 94V-0
Current Rating:15 A
Voltage Rating:100 V
SKU:AMEEP-8-14B

Detailed Description

Introducing the EP-8-14B, a high-performance loudspeaker connector designed for professional audio applications. This male chassis mount connector features a rugged die-cast zinc alloy housing with a sleek black finish, ensuring durability and style. With machined brass contacts plated in bright tin, it guarantees excellent signal transmission. Rated for up to 15A at 100V, this connector is perfect for high-power audio systems. Its solder termination method and 14 AWG wire size make installation a breeze. Meeting IP40 standards for dust protection and UL 94V-0 for flammability, it offers reliability in any environment. Whether you're building a studio setup or a concert rig, the EP-8-14B is the ideal choice for professional audio connectivity.