| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems FLS010N4S03 |
| Series: | ecomate® Aquarius Fathom Lock |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 4 |
| Mount Type: | Panel Mount |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP69 |
| Shell Size: | 10 |
| Mating Type: | Auto Lock |
| Seal Material: | Silicone Rubber |
| Shell Size - Insert Arrangement: | 10-4 |
| Mating Cycles: | 500 cycle |
| Wire Size: | 26 - 14 AWG |
| Shell Finish: | Black |
| Current Rating: | 13 A |
| Voltage Rating: | 500 V |
| SKU: | AMEFLS010N4S03 |
FLS010N4S03
Specifications
Detailed Description
Introducing the FLS010N4S03, a high-performance receptacle designed for seamless connectivity in demanding environments. This Square Flange connector, part of the ecomate® Aquarius Fathom Lock series, features a durable Plastic housing and a secure Auto-Lock mechanism. With 4 Female contacts, it ensures reliable signal transmission. The Silicone Seal and IP69 rating make it ideal for use in harsh conditions, with a wide operating temperature range from -40°C to 125°C. The Crimp termination method and shell size 10 insert arrangement facilitate easy installation. Offering a current rating of 13A and voltage rating of 500V, this connector is suitable for a range of applications. Trust in the FLS010N4S03 for rugged performance and efficient connectivity.

