| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems FLS010N6P03 |
| Series: | ecomate® Aquarius Fathom Lock |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 6 |
| Mount Type: | Panel Mount |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP69 |
| Shell Size: | 10 |
| Mating Type: | Auto Lock |
| Seal Material: | Silicone Rubber |
| Shell Size - Insert Arrangement: | 10-6 |
| Mating Cycles: | 500 cycle |
| Wire Size: | 30 - 20 AWG |
| Shell Finish: | Black |
| Current Rating: | 5 A, 7.5 A |
| Voltage Rating: | 250 V |
| SKU: | AMEFLS010N6P03 |
FLS010N6P03
Specifications
Detailed Description
Introducing the FLS010N6P03, a rugged and reliable receptacle designed for demanding environments. This Square Flange connector, part of the ecomate® Aquarius Fathom Lock series, features a durable plastic housing and a secure Auto-Lock mechanism. With 6 male contacts and a silicone seal, it ensures efficient and waterproof connections. Suitable for panel mounting with crimp termination, it can withstand temperatures ranging from -40°C to 125°C. With an IP69 rating and a shell finish in sleek black, it offers both durability and aesthetics. Rated for 5A/7.5A at 250V, it is perfect for power transmission in industrial applications. Trust the FLS010N6P03 for high-performance connectivity in challenging conditions.

