| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems FLS012N3P03 |
| Series: | ecomate® Aquarius Fathom Lock |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 3 |
| Mount Type: | Panel Mount |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP69 |
| Shell Size: | 12 |
| Mating Type: | Auto Lock |
| Seal Material: | Silicone Rubber |
| Shell Size - Insert Arrangement: | 12-3 |
| Mating Cycles: | 500 cycle |
| Wire Size: | 26 - 14 AWG |
| Shell Finish: | Black |
| Current Rating: | 13 A |
| Voltage Rating: | 600 V |
| SKU: | AMEFLS012N3P03 |
FLS012N3P03
Specifications
Detailed Description
Introducing the FLS012N3P03, a rugged and reliable receptacle designed for demanding environments. Featuring a square flange for secure mounting, this connector boasts 3 positions with pin contacts, ideal for power and signal transmission. With a durable plastic housing and a silicone seal, it offers IP69 protection against dust and water ingress, ensuring reliable performance in harsh conditions. The auto-lock feature provides easy and secure mating, while the crimp termination method allows for quick and efficient installation. Operating temperature ranges from -40°C to 125°C, making it suitable for a wide range of applications. With a current rating of 13A and voltage rating of 600V, this connector is perfect for high-power devices. Trust in the ecomate® Aquarius Fathom Lock series for robust connectivity solutions.

