| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems FLS714N2P03 |
| Series: | ecomate® Aquarius Fathom Lock |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 4 |
| Mount Type: | Panel Mount |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP69K |
| Shell Size: | 14 |
| Mating Type: | Auto Lock |
| Seal Material: | Silicone Rubber |
| Shell Size - Insert Arrangement: | 14-4 |
| Mating Cycles: | 500 cycle |
| Wire Size: | 26 - 14 AWG |
| Shell Finish: | Black |
| Current Rating: | 13 A |
| Voltage Rating: | 500 V |
| SKU: | AMEFLS714N2P03 |
FLS714N2P03
Specifications
Detailed Description
Introducing the FLS714N2P03, a rugged and reliable receptacle from the ecomate® Aquarius Fathom Lock series. Designed for demanding environments, this panel-mount connector features a jam nut for secure installation. With 4 22-position male contacts, it ensures efficient connectivity. The silicone seal and IP69K rating guarantee protection against water and dust ingress. Operating from -40°C to 125°C, it's suitable for a wide range of applications. The auto-lock feature and 500 mating cycle durability make it ideal for industrial use. Constructed with high-quality plastic housing and black shell finish, it offers durability and longevity. With a current rating of 13A and voltage rating of 500V, it meets stringent performance requirements. Perfect for circular connector applications, this FLS714N2P03 variant is a top choice for reliability and functionality.

