HN0101600022

Heilind Number:AMEHN0101600022
Manufacturer:Amphenol Sine Systems
Manufacturer Number:HN0101600022
ECAD Model:
3D Model

Description:

PIN CONTACT ON REEL 0,5-1,5MM2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems HN0101600022
Series:ecomate® C16-3
Gender:Male
Wire Size:20 - 16 AWG
Contact Size:1.6 mm
Contact Design:Stamped
Contact Plating:Gold
Contact Resistance:5 mΩ
Contact Insert Type:Pin
Contact Termination:Crimp
SKU:AMEHN0101600022

Detailed Description

The HN0101600022, part of the ecomate® C16-3 series, is a male pin contact designed for secure and reliable connections in industrial applications. Featuring gold plating and a contact size of 1.6 mm, it ensures low contact resistance of 5 mΩ, ideal for high-performance systems. With a stamped contact design and crimp termination, it guarantees durability and ease of installation. RoHS compliant, it meets environmental standards. Suitable for wire sizes 20-16 AWG, it is versatile for various connectivity needs. Part of the ecomate C16 campaign, it offers quality and performance assurance.