| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems HPT-3-CC |
| Series: | HPT |
| Gender: | Female, Male |
| Housing Material: | Nylon |
| Number of Contacts: | 3 |
| Mount Type: | Panel Mount |
| Termination Method: | Quick Connect |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 80 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP65 |
| Housing Color: | Black, Yellow |
| Wire Size: | 12 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 16 A, 20 A |
| Voltage Rating: | 250 VAC |
| SKU: | AMEHPT-3-CC |
HPT-3-CC
Specifications
Detailed Description
Introducing the HPT-3-CC, a high-performance dual Inlet/Outlet Panel Mount-Spade Lug Termination. Engineered for seamless connectivity, this HPT-3-CC series component features a robust nylon housing in Black or Yellow. With three contacts made of Copper Alloy and Silver plating, it ensures reliable signal transmission. The quick connect termination method and 12 AWG wire size make installation a breeze. Meeting IP65 standards for dust and water resistance, it's ideal for rugged environments. Operating from -25°C to 80°C, with a voltage rating of 250 VAC and current ratings of 16A and 20A, this connector is perfect for power applications in the Audio, Video & Broadcast industry. RoHS compliant and UL 94V-0 rated for safety, the HPT-3-CC guarantees both performance and peace of mind.

