| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems HPT-3-F |
| Series: | HPT |
| Gender: | Female |
| Housing Material: | Nylon |
| Number of Contacts: | 3 |
| Mount Type: | Cable Mount |
| Termination Method: | Screw |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 80 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP65 |
| Housing Color: | Black |
| Wire Size: | 12 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 16 A, 20 A |
| Voltage Rating: | 250 VAC |
| SKU: | AMEHPT-3-F |
HPT-3-F
Specifications
Detailed Description
Introducing the HPT-3-F Female/Outlet Cable Plug, a reliable and durable connectivity solution for your audio, video, and broadcast needs. Featuring a secure screw termination method and a locking backshell, this plug ensures stable connections in any environment. With a housing made of robust nylon and copper alloy contacts plated with silver, it guarantees high performance and longevity. Suitable for 12 AWG wires, it offers a maximum current rating of 16A, making it perfect for power-intensive applications. With an IP65 rating for dust and water resistance and UL 94V-0 flammability rating, it ensures safety and reliability. RoHS compliant and with a voltage rating of 250VAC, you can trust in its quality and environmental responsibility. Upgrade your connectivity with the HPT-3-F Female/Outlet Cable Plug.

