| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems HPT-3-FD |
| Series: | HPT |
| Gender: | Female |
| Housing Material: | Nylon |
| Number of Contacts: | 3 |
| Mount Type: | Panel Mount |
| Termination Method: | Quick Connect |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 80 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP65 |
| Housing Color: | Black, Yellow |
| Wire Size: | 12 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 16 A, 20 A |
| Voltage Rating: | 250 VAC |
| SKU: | AMEHPT-3-FD |
HPT-3-FD
Specifications
Detailed Description
The HPT-3-FD Female/Outlet Panel Mount-Spade Lug Termination is a high-quality audio and video connector, perfect for a wide range of applications. With its durable nylon housing and copper alloy contacts plated with silver, this termination ensures reliable performance. It features quick connect termination method and can accommodate 12 AWG wire, making installation a breeze. Rated for 16A/20A at 250VAC, it guarantees efficient power transmission. With an IP65 rating for dust and water resistance, it is suitable for both indoor and outdoor use. Designed for optimal safety, it complies with RoHS standards and has a UL 94V-0 flammability rating. Its black and yellow housing color adds visual appeal, while its compact panel mount design saves space. The HPT-3-FD is the perfect choice for professional audio, video, and broadcast setups.

