| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems HPT-3-FDW |
| Series: | HPT |
| Gender: | Female |
| Housing Material: | Nylon |
| Number of Contacts: | 3 |
| Mount Type: | Panel Mount |
| Termination Method: | Quick Connect |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 80 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP65 |
| Housing Color: | Black, Yellow |
| Wire Size: | 12 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 16 A, 20 A |
| Voltage Rating: | 250 VAC |
| SKU: | AMEHPT-3-FDW |
HPT-3-FDW
Specifications
Detailed Description
Introducing the HPT-3-FDW Female/Outlet Panel Mount without Terminal Divider, a high-performance audio, video, and broadcast connector designed for seamless power transmission. Crafted with durable nylon housing in a sleek black and yellow finish, this connector ensures reliable connectivity in various environments. With three copper alloy contacts plated with silver, it guarantees efficient signal transfer. Operating at temperatures ranging from -25°C to 80°C and with an IP65 rating for dust and water resistance, it's suitable for demanding applications. The quick-connect termination method and 12 AWG wire size compatibility facilitate easy installation. RoHS compliant and UL 94V-0 rated for safety, this connector is ideal for professional audio and video setups. With a current rating of 16A and 20A at 250VAC, it's perfect for powering high-performance equipment. Trust the HPT-3-FDW for robust and dependable connectivity in your audiovisual projects.

