| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems HPT-3-FJ |
| Series: | HPT |
| Gender: | Female |
| Housing Material: | Nylon |
| Number of Contacts: | 3 |
| Mount Type: | Cable Mount |
| Termination Method: | Screw |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 80 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP65 |
| Housing Color: | Black |
| Wire Size: | 12 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 16 A, 20 A |
| Voltage Rating: | 250 VAC |
| SKU: | AMEHPT-3-FJ |
HPT-3-FJ
Specifications
Detailed Description
Introducing the HPT-3-FJ, a high-performance Female/Outlet Cable Plug designed for seamless connectivity in audio, video, and broadcast applications. Featuring a durable Nylon housing with a sleek black finish, this plug ensures both reliability and aesthetic appeal. With three copper alloy contacts plated in silver, it guarantees optimal signal transmission. The screw termination method and non-locking back nut offer easy and secure installation. Operating flawlessly in temperatures ranging from -25°C to 80°C, and with an IP65 rating for protection against dust and water ingress, it's perfect for indoor and outdoor use. RoHS compliant and UL 94V-0 rated, it's not only environmentally friendly but also meets the highest safety standards. Whether it's for professional audio setups, video production, or broadcast systems, the HPT-3-FJ is the ultimate choice for power and signal connections, with a current rating of 16A and 20A and a voltage rating of 250VAC. Upgrade your connectivity with this premium cable plug.

