| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems HPT-3-M |
| Series: | HPT |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 3 |
| Mount Type: | Cable Mount |
| Termination Method: | Screw |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 80 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP65 |
| Housing Color: | Black |
| Wire Size: | 12 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 16 A, 20 A |
| Voltage Rating: | 250 VAC |
| SKU: | AMEHPT-3-M |
HPT-3-M
Specifications
Detailed Description
Introducing the HPT-3-M Male/Inlet Cable Plug, a high-performance solution for audio, video, and broadcast connectivity. This rugged plug features a durable Nylon housing with a sleek black finish, meeting stringent UL 94V-0 flammability standards. With its screw termination method and copper alloy contacts plated in silver, it ensures secure and reliable connections. The IP65 rating guarantees protection against dust and water ingress, making it suitable for diverse environments. Operating between -25°C to 80°C, it can withstand varying temperatures. Accommodating 12 AWG wire, it supports a current rating of 16A/20A at 250VAC. Whether in live event production, studio setups, or industrial applications, the HPT-3-M is a trusted choice for professionals seeking robust connectivity solutions. Rest assured, it is RoHS compliant, aligning with environmental regulations. Elevate your connectivity experience with the HPT-3-M Male/Inlet Cable Plug.

