| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems HPT-3-MD |
| Series: | HPT |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 3 |
| Mount Type: | Panel Mount |
| Termination Method: | Quick Connect |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 80 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP65 |
| Housing Color: | Black, Yellow |
| Wire Size: | 12 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 16 A, 20 A |
| Voltage Rating: | 250 VAC |
| SKU: | AMEHPT-3-MD |
HPT-3-MD
Specifications
Detailed Description
Introducing the HPT-3-MD Male/Inlet Panel Mount-Spade Lug Termination, a reliable and efficient connector for your audio, video, and broadcast needs. With a durable Nylon housing in a sleek Black and Yellow color scheme, this connector is not only visually appealing but also IP65 rated for protection against dust and water ingress. Its 3 copper alloy contacts with silver plating ensure optimal conductivity, while the quick-connect termination method makes installation a breeze. Suitable for use with 12 AWG wires, this connector can handle a current rating of 16A to 20A at 250VAC. With UL 94V-0 flammability rating and RoHS compliance, rest assured of its safety and environmental friendliness. Upgrade your connectivity setup with the HPT-3-MD, the perfect blend of performance and durability.

