| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems HPT-3-MDW |
| Series: | HPT |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 3 |
| Mount Type: | Panel Mount |
| Termination Method: | Quick Connect |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 80 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP65 |
| Housing Color: | Black, Yellow |
| Wire Size: | 12 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 16 A, 20 A |
| Voltage Rating: | 250 VAC |
| SKU: | AMEHPT-3-MDW |
HPT-3-MDW
Specifications
Detailed Description
Enhance your power connectivity with the HPT-3-MDW Male Inlet Panel Mount, a robust and reliable solution for audio, video, and broadcast applications. Featuring a durable nylon housing in sleek black and yellow, this connector is IP65 rated for protection against dust and water ingress, making it suitable for a range of environments. With three copper alloy contacts plated in silver, it ensures efficient signal transmission. The quick-connect termination method allows for easy installation, accommodating 12 AWG wire size. Operating between -25°C to 80°C, and with a voltage rating of 250 VAC, it offers high performance in diverse conditions. RoHS compliant and UL 94V-0 rated for safety, this connector is ideal for power-intensive setups, with a current rating of 16A or 20A. The HPT-3-MDW is a must-have for professionals seeking quality and durability in their connectivity solutions.

