| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems HPT-3-MJ |
| Series: | HPT |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 3 |
| Mount Type: | Cable Mount |
| Termination Method: | Screw |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 80 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP65 |
| Housing Color: | Black |
| Wire Size: | 12 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 16 A, 20 A |
| Voltage Rating: | 250 VAC |
| SKU: | AMEHPT-3-MJ |
HPT-3-MJ
Specifications
Detailed Description
Male/Inlet "Jumbo" Cable Plug, Screw Termination, Non-Locking Back Nut.

