| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems JM2P |
| Series: | T Series |
| Connector Type: | Phone |
| Gender: | Male |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 2 |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Contact Plating: | Nickel |
| Maximum Operating Temperature: | 75 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP40 |
| Housing Color: | Satin Nickel |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 16 AWG |
| Flammability Rating: | UL 94HB, UL 94V-0 |
| Current Rating: | 10 A |
| SKU: | AMEJM2P |
JM2P
Specifications
Detailed Description
AMPHENOL JM2P 1/4 in Jumbo Mono Phone Connector with a Thermoplastic Backshell features a rugged Die Cast Zinc Alloy housing in a sleek Satin Finish. Part of the T Series, this male connector offers two gold-plated Brass contacts with Nickel plating for optimal signal transmission. Suitable for audio applications, it supports 16 AWG wire termination via soldering. With a wide operating temperature range from -25°C to 75°C and a flammability rating of UL 94HB/V-0, it ensures reliability in various environments. Rated for 10A current and offering IP40 protection, this connector guarantees secure connectivity with 1000 mating cycles. Perfect for professional audio setups, broadcast equipment, and more, the JM2P is a durable and high-performance solution.

