JM2PB

Heilind Number:AMEJM2PB
Manufacturer:Amphenol Sine Systems
Manufacturer Number:JM2PB
ECAD Model:
3D Model

Description:

JM2PB 1/4 in Jumbo Mono Phone Connector, Thermoplastic Backshell, Black Finish

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems JM2PB
Gender:Male
Series:T Series
IP Rating:IP40
Wire Size:16 AWG
Housing Color:Matt Black
Mating Cycles:1000 cycle
Connector Type:Phone
Current Rating:10 A
Contact Plating:Nickel
Contact Material:Brass
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:2
Termination Method:Solder
Flammability Rating:UL 94HB, UL 94V-0
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
SKU:AMEJM2PB

Detailed Description

Introducing the JM2PB 1/4-inch Jumbo Mono Phone Connector, a durable and high-performance audio jack essential for professional sound setups. Featuring a robust Thermoplastic Backshell with a sleek Black Finish, this connector, part of the T Series, is designed for male phone connectivity. Its housing is crafted from Die Cast Zinc Alloy, ensuring longevity even in demanding environments. With 2 contacts and a solder termination method, the JM2PB guarantees secure and reliable audio transmission. Constructed with Brass contacts plated in Nickel, it offers excellent conductivity. Operating efficiently in temperatures ranging from -25°C to 75°C, and boasting an IP40 rating, this connector is suitable for various applications. Its matte black housing and UL 94HB/V-0 flammability rating make it both visually appealing and safe to use. With a maximum current rating of 10A and compatibility with 16 AWG wire, the JM2PB is ideal for audio, video, and broadcast setups. Each unit is tested for 1000 mating cycles, ensuring long-term performance. Upgrade your audio connections with the JM2PB, part of our Plugs & Jacks campaign.