| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems JM2PBULK |
| Series: | T Series |
| Connector Type: | Phone |
| Gender: | Male |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 2 |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Contact Plating: | Nickel |
| Maximum Operating Temperature: | 75 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP40 |
| Housing Color: | Satin Nickel |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 16 AWG |
| Flammability Rating: | UL 94HB, UL 94V-0 |
| Current Rating: | 10 A |
| SKU: | AMEJM2PBULK |
JM2PBULK
| Heilind Number: | AMEJM2PBULK |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | JM2PBULK |
| ECAD Model: |
Description:
JM2P Bulk 1/4 in Jumbo Mono Phone Connector, Thermoplastic Back Shell, Satin Finish, Bulk Packaging
More >>Specifications
Detailed Description
Introducing the JM2P Bulk 1/4 in Jumbo Mono Phone Connector, designed for seamless audio connectivity in professional settings. Crafted with a thermoplastic back shell and a sleek satin finish, this connector from the T Series guarantees both durability and style. The male connector, featuring a die-cast zinc alloy housing, ensures secure connections with its two brass contacts plated with nickel, suitable for 16 AWG wire. With an operating temperature range of -25°C to 75°C and an IP40 rating for dust protection, it's perfect for a variety of environments. UL 94HB and UL 94V-0 flammability ratings offer peace of mind, while a 1000-cycle mating cycle ensures long-term reliability. Ideal for audio, video, and broadcast applications, this connector is a must-have for professionals seeking high-quality performance.

