| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems JS3P |
| Series: | T Series |
| Connector Type: | Phone |
| Gender: | Male |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Contact Plating: | Nickel |
| Maximum Operating Temperature: | 75 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP40 |
| Housing Color: | Satin Nickel |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 18 AWG |
| Flammability Rating: | UL 94HB, UL 94V-0 |
| Current Rating: | 10 A |
| SKU: | AMEJS3P |
JS3P
Specifications
Detailed Description
Introducing the JS3P, a high-performance 1/4 inch Jumbo Stereo Phone Connector designed for audio, video, and broadcast applications. Featuring a durable thermoplastic backshell and a sleek satin finish, this connector from the T Series ensures reliable signal transmission. With a male gender, die-cast zinc alloy housing, and three brass contacts with nickel plating, it guarantees robust construction. The solder termination method and 18 AWG wire size make installation easy and secure. Rated for 10A current, with a wide operating temperature range from -25°C to 75°C and an IP40 ingress protection rating, it's suitable for diverse environments. UL 94HB and UL 94V-0 flammability ratings provide added safety. With 1000 mating cycles, this connector offers long-lasting performance, making it a perfect choice for professional audio and video setups.

