| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems KM2PB-AU |
| Color: | Black |
| Series: | K |
| Contact Plating: | Gold |
| Maximum Wire Size: | 16 AWG |
| Standards Met: | UL94V-0 Complies with EU RoHS 2 Directive 2011/65/EU |
| SKU: | AMEKM2PB-AU |
KM2PB-AU
| Heilind Number: | AMEKM2PB-AU |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | KM2PB-AU |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
3.5mm professional grade mono phone plug. Black finish, diecast shell, gold plated contacts

