KM2PB

Heilind Number:AMEKM2PB
Manufacturer:Amphenol Sine Systems
Manufacturer Number:KM2PB
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KM2PB 3.5mm Mono Phone Plug, Diecast Shell, Black Finish

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems KM2PB
Gender:Male
Series:K
IP Rating:IP40
Wire Size:16 AWG
Housing Color:Black
Mating Cycles:1000 cycle
Connector Type:Phone
Contact Plating:Nickel
Contact Material:Brass
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:2
Termination Method:Solder
Flammability Rating:UL 94HB, UL 94V-0
Maximum Operating Temperature:65 °C
Minimum Operating Temperature:-20 °C
SKU:AMEKM2PB

Detailed Description

Introducing the KM2PB, a high-quality 3.5mm Mono Phone Plug designed for professional audio applications. Featuring a durable diecast zinc alloy shell with a sleek black finish, this connector ensures reliable performance in any environment. Its male gender and two contacts make it perfect for mono audio signals, while the solder termination method guarantees secure connections. With a maximum operating temperature of 65°C and a minimum of -20°C, it can withstand a wide range of conditions. This plug is RoHS compliant and rated IP40 for dust protection, meeting international standards for environmental responsibility. Perfect for use in audio, video, and broadcast setups, the KM2PB is a must-have for any audio professional.