| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems KM2PB BULK |
| Series: | K |
| Connector Type: | Phone |
| Gender: | Male |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 2 |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Contact Plating: | Nickel |
| Maximum Operating Temperature: | 65 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP40 |
| Housing Color: | Black |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 16 AWG |
| Flammability Rating: | UL 94HB, UL 94V-0 |
| SKU: | AMEKM2PB BULK |
KM2PB BULK
Specifications
Detailed Description
Introducing the KM2PB BULK 3.5mm Mono Phone Plug, a high-quality audio connector essential for various electronic applications. This male connector features a durable die-cast zinc alloy shell with a sleek black finish, ensuring both reliability and aesthetics. With 2 contacts and solder termination method, it guarantees secure and stable connections. The brass contacts with nickel plating offer excellent conductivity and corrosion resistance. Operating temperature ranging from -20°C to 65°C, along with IP40 rating, ensures optimal performance even in challenging environments. Designed for longevity, it can withstand up to 1000 mating cycles. UL 94HB and UL 94V-0 rated for flammability, it adheres to strict safety standards. RoHS compliant and suitable for use in audio, video, and broadcast equipment, this connector is a must-have for professionals in the industry. Upgrade your connectivity with the KM2PB BULK 3.5mm Mono Phone Plug.

