KM2PBULK

Heilind Number:AMEKM2PBULK
Manufacturer:Amphenol Sine Systems
Manufacturer Number:KM2PBULK
ECAD Model:
3D Model

Description:

KM2P Bulk 3.5mm Mono Phone Plug, Diecast Shell, Nickel Finish, Bulk Packaging

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems KM2PBULK
Series:K
Connector Type:Phone
Gender:Male
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:2
Termination Method:Solder
Contact Material:Brass
Contact Plating:Nickel
Maximum Operating Temperature:65 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP40
Housing Color:Satin Nickel
Mating Cycles:1000 cycle
Wire Size:16 AWG
Flammability Rating:UL 94HB, UL 94V-0
Current Rating:0.5 A
SKU:AMEKM2PBULK

Detailed Description

Introducing the KM2PBULK, a high-quality 3.5mm Mono Phone Plug designed for professional audio applications. Featuring a durable Die Cast Zinc Alloy shell with a sleek Nickel finish, this male connector ensures reliable performance. With 2 contacts and solder termination, it guarantees secure connectivity. The Brass contacts with Nickel plating offer excellent conductivity. Operating efficiently in temperatures ranging from -20°C to 65°C, it is suitable for diverse environments. With an IP40 rating and a UL 94HB and UL 94V-0 flammability rating, it prioritizes safety. Ideal for 16 AWG wire, it has a current rating of 0.5A, making it perfect for audio, video, and broadcast setups. This KM2P Bulk Plug is a must-have component for audio professionals seeking durability and performance assurance.