| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems KS3PB-AU |
| Series: | K |
| Connector Type: | Phone |
| Gender: | Male |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 65 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP40 |
| Housing Color: | Black |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 18 AWG |
| Flammability Rating: | UL 94HB, UL 94V-0 |
| SKU: | AMEKS3PB-AU |
KS3PB-AU
Specifications
Detailed Description
Introducing the KS3PB-AU, a high-quality 3.5mm Stereo Phone Plug designed for superior audio connectivity. Featuring a durable die-cast zinc alloy shell with a sleek black finish, this plug ensures longevity and reliable performance. Gold contacts provide optimal signal transfer, while brass contact material and solder termination guarantee secure connections. With an operating temperature range of -20°C to 65°C and an IP40 rating for dust protection, this plug is suitable for a wide range of environments. Compliant with RoHS standards, it is also environmentally friendly. Ideal for audio, video, and broadcast applications, the KS3PB-AU is a versatile and essential component for your connectivity needs.

