KS3PB

Heilind Number:AMEKS3PB
Manufacturer:Amphenol Sine Systems
Manufacturer Number:KS3PB
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KS3PB 3.5mm Stereo Phone Plug, Diecast Shell, Black Finish

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems KS3PB
Gender:Male
Series:K
IP Rating:IP40
Wire Size:18 AWG
Housing Color:Black
Mating Cycles:1000 cycle
Connector Type:Phone
Contact Plating:Nickel
Contact Material:Brass
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:3
Termination Method:Solder
Flammability Rating:UL 94HB, UL 94V-0
Maximum Operating Temperature:65 °C
Minimum Operating Temperature:-20 °C
SKU:AMEKS3PB

Detailed Description

Introducing the KS3PB, a durable and high-performance 3.5mm Stereo Phone Plug designed for professional audio applications. Featuring a sleek black finish and a rugged die-cast zinc alloy shell, this male connector ensures reliable connectivity in any environment. With three contacts for optimal signal transmission, brass construction with nickel plating, and a solder termination method, it guarantees secure and low-resistance connections. Operating efficiently in temperatures ranging from -20°C to 65°C and boasting an IP40 rating for dust protection, this plug is built to withstand demanding conditions. Compliant with RoHS regulations and boasting a UL 94HB and 94V-0 flammability rating, it prioritizes safety and environmental responsibility. Perfect for use in the audio, video, and broadcast industries, the KS3PB is a must-have accessory for any professional setup.