KS3PBBULK

Heilind Number:AMEKS3PBBULK
Manufacturer:Amphenol Sine Systems
Manufacturer Number:KS3PBBULK
ECAD Model:
3D Model

Description:

KS3PB Bulk 3.5mm Stereo Phone Plug, Diecast Shell, Black Finish, Bulk Packaging

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems KS3PBBULK
Series:K
Connector Type:Phone
Gender:Male
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:3
Termination Method:Solder
Contact Material:Brass
Contact Plating:Nickel
Maximum Operating Temperature:65 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP40
Housing Color:Matt Black
Mating Cycles:1000 cycle
Wire Size:18 AWG
Flammability Rating:UL 94HB, UL 94V-0
Current Rating:0.5 A
SKU:AMEKS3PBBULK

Detailed Description

Introducing the KS3PB Bulk 3.5mm Stereo Phone Plug, a high-quality connector designed for audio, video, and broadcast applications. Featuring a durable die-cast zinc alloy shell with a sleek black finish, this male connector ensures reliable performance. With three brass contacts plated in nickel, it guarantees optimal signal transmission. The solder termination method and IP40 rating make it suitable for various environments. Operating between -20°C to 65°C, it meets stringent standards for temperature tolerance. Its UL 94HB and 94V-0 flammability ratings ensure safety. With a mating cycle of 1000 cycles and a current rating of 0.5A, it's built for longevity and efficiency. Perfect for audio professionals and DIY enthusiasts, the KS3PB is a must-have component for seamless connectivity.