KS3PBULK

Heilind Number:AMEKS3PBULK
Manufacturer:Amphenol Sine Systems
Manufacturer Number:KS3PBULK
ECAD Model:
3D Model

Description:

KS3P Bulk 3.5mm Stereo Phone Plug, Diecast Shell, Nickel Finish, Bulk Packaging

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems KS3PBULK
Gender:Male
Series:K
IP Rating:IP40
Wire Size:18 AWG
Housing Color:Satin Nickel
Mating Cycles:1000 cycle
Connector Type:Phone
Current Rating:0.5 A
Contact Plating:Nickel
Contact Material:Brass
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:3
Termination Method:Solder
Flammability Rating:UL 94HB, UL 94V-0
Maximum Operating Temperature:65 °C
Minimum Operating Temperature:-20 °C
SKU:AMEKS3PBULK

Detailed Description

Introducing the KS3P Bulk 3.5mm Stereo Phone Plug, a high-quality audio connector designed for seamless signal transmission. With a durable die-cast zinc alloy shell in a sleek satin nickel finish, this male plug ensures reliable performance in any application. Featuring three contacts for optimal connectivity, each made of brass with nickel plating, it guarantees clear audio output. The solder termination method offers easy installation, accommodating 18 AWG wire. Rated for up to 0.5A current, this connector is ideal for audio, video, and broadcast setups. With a wide operating temperature range from -20°C to 65°C and a UL 94HB flammability rating, it ensures safety and durability. Suitable for various environments, the KS3P is IP40 rated and designed for 1000 mating cycles. Upgrade your audio connectivity with the KS3P Bulk 3.5mm Stereo Phone Plug.