KS3PC

Heilind Number:AMEKS3PC
Manufacturer:Amphenol Sine Systems
Manufacturer Number:KS3PC
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KS3PC 3.5mm Phone Plug, Stereo, Black Chrome Shell

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems KS3PC
Series:K
Connector Type:Phone
Gender:Male
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:3
Termination Method:Solder
Contact Material:Brass
Contact Plating:Nickel
Maximum Operating Temperature:65 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP40
Housing Color:Nickel
Mating Cycles:1000 cycle
Wire Size:18 AWG
Flammability Rating:UL 94HB, UL 94V-0
SKU:AMEKS3PC

Detailed Description

The KS3PC 3.5mm Phone Plug in Black Chrome Shell is a high-quality connector designed for stereo audio applications. Featuring a durable die-cast zinc alloy housing and brass contacts with nickel plating, this male connector ensures reliable signal transmission. With a solder termination method and IP40 rating for protection against dust, it is suitable for a wide range of environments. Operating temperature range from -20°C to 65°C and a UL 94HB flammability rating guarantee safety and performance. Ideal for use in audio, video, and broadcast equipment, this connector is RoHS compliant and rated for 1000 mating cycles, making it a dependable choice for professional applications.