| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MA1CAE1600 |
| Series: | M23 A (Signal) |
| Amperage: | 9 A |
| Gender: | Male |
| Number of Contacts: | 16 |
| Maximum Operating Temperature: | 130 °C |
| Body Orientation: | Straight |
| IP Rating: | IP67 |
| SKU: | AMEMA1CAE1600 |
MA1CAE1600
| Heilind Number: | AMEMA1CAE1600 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | MA1CAE1600 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
PLUG, E TYPE CW,FEMALE,16 TRAIGHT

