| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3450KT22-12SY |
| Series: | M23 |
| Gender: | Female, Male |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 19 |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Shell Size: | M23 |
| Mating Type: | Threaded |
| Mount Angle: | Straight |
| Seal Material: | Dupont Viton |
| Shell Size - Insert Arrangement: | M23-19 |
| Mating Cycles: | 500 cycle |
| Wire Size: | 28 - 18 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 7 A |
| Voltage Rating: | 63 V |
| SKU: | AMEMA1CAE1900 |
MS3450KT22-12SY
Specifications
Detailed Description
Introducing the MS3450KT22-12SY, part of the M23 series, a high-performance circular connector designed for seamless connectivity in demanding environments. With a robust zinc die-cast housing and gold contact plating, it ensures reliable signal transmission even in harsh conditions. Operating within a wide temperature range from -20°C to 130°C and boasting an IP67 rating, this connector offers exceptional durability. Featuring 19 contacts in a straight, threaded mating type, it guarantees secure and efficient connections. The use of Dupont Viton seal material and nickel-plated shell finish further enhances its resistance to environmental factors. Compliant with RoHS standards, this connector is not only reliable but also environmentally friendly. Ideal for applications requiring a current rating of 7A and a voltage rating of 63V, the MS3450KT22-12SY is the perfect choice for aerospace, defense, and industrial use. With a shell size insert arrangement of M23-19 and a mating cycle of 500, it ensures long-lasting performance. Suitable for wire sizes ranging from 28 to 18 AWG, this connector offers versatility and ease of installation. Upgrade your connectivity solutions with the MS3450KT22-12SY, setting the standard for quality and reliability in circular connectors.

