MS3450KT22-13PX

Heilind Number:AMEMA1JAE1900
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3450KT22-13PX
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3450KT22-13PX
Gender:Female, Male
IP Rating:IP67
Wire Size:28 - 18 AWG
Shell Size:M23
Mating Type:Threaded
Shell Finish:Nickel Plated
Mating Cycles:500 cycle
Seal Material:Dupont Viton
Current Rating:7 A
Voltage Rating:63 V
Contact Plating:Gold
Housing Material:Zinc Die Cast
Number of Contacts:19
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
Shell Size - Insert Arrangement:M23-19
Series:M23
SKU:AMEMA1JAE1900

Detailed Description

Introducing SKU MS3450KT22-13PX from the M23 series, a premium circular connector designed for optimal performance in industrial settings. Suitable for both male and female applications, this connector features a durable Zinc Die Cast housing and gold contact plating, ensuring reliable conductivity in temperatures ranging from -20°C to 130°C. With an IP67 rating, it offers protection against dust and water ingress, while the Dupont Viton seal material guarantees long-term durability. The M23-19 shell size insert arrangement accommodates 19 contacts, with a threaded mating type for secure connections. Nickel-plated shell finish enhances corrosion resistance, making it ideal for harsh environments. Supporting wire sizes from 28 to 18 AWG, this connector boasts a current rating of 7A and a voltage rating of 63V, meeting stringent performance requirements. With a mating cycle of 500 cycles, it ensures consistent connectivity over extended periods. Whether for industrial machinery, automation systems, or outdoor applications, the MS3450KT22-13PX is the reliable choice for demanding connectivity needs.