MS3450KT22-13PY

Heilind Number:AMEMA1JAP1900
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3450KT22-13PY
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3450KT22-13PY
Series:M23
Gender:Female, Male
Housing Material:Zinc Die Cast
Number of Contacts:19
Contact Plating:Gold
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Shell Size:M23
Mating Type:Threaded
Seal Material:Dupont Viton
Shell Size - Insert Arrangement:M23-19
Mating Cycles:500 cycle
Wire Size:28 - 18 AWG
Shell Finish:Nickel Plated
Current Rating:7 A
Voltage Rating:63 V
SKU:AMEMA1JAP1900

Detailed Description

The MS3450KT22-13PY, part of the M23 series, is a robust circular connector designed for high-performance applications. With a housing made of Zinc Die Cast and a shell size of M23, it ensures durability and reliability in demanding environments. Featuring 19 gold-plated contacts, it guarantees excellent conductivity and signal transmission. Operating efficiently in temperatures ranging from -20°C to 130°C, and with an IP67 rating for dust and water resistance, it is suitable for a wide range of industrial settings. The threaded mating type and Dupont Viton seal material provide secure connections and protection against environmental factors. With a shell finish of Nickel Plated and a current rating of 7A at 63V, this connector offers superior performance. Ideal for use in aerospace, military, and other hi-rel applications, the MS3450KT22-13PY is a vital component in ensuring seamless connectivity and data transmission.