MA1LAE1600S-KIT

Heilind Number:AMEMA1LAE1600S-KIT
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MA1LAE1600S-KIT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

16 POSITION RECEPTACLE CONNECT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MA1LAE1600S-KIT
Series:M23
Gender:Female
Housing Material:Zinc Die Cast
Number of Contacts:16
Mount Type:Panel Mount
Contact Plating:Gold
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Shell Size:M23
Mating Type:Threaded
Seal Material:Dupont Viton
Shell Size - Insert Arrangement:M23-16
Mating Cycles:500 cycle
Wire Size:28 - 18 AWG
Shell Finish:Nickel Plated
Current Rating:9 A
Voltage Rating:125 V
SKU:AMEMA1LAE1600S-KIT

Detailed Description

Introducing the MA1LAE1600S-KIT, a high-performance M23 female connector designed for demanding industrial applications. With a durable zinc die-cast housing and gold contact plating, this connector ensures reliable conductivity in harsh environments. Featuring 16 contacts and a panel mount design, it offers secure and efficient connectivity. Its wide operating temperature range of -20°C to 130°C, along with IP67 rating, guarantees performance in extreme conditions. The shell size M23 with threaded mating type and Dupont Viton seal material provides excellent durability and protection. With a maximum current rating of 9A and voltage rating of 125V, this connector is suitable for a wide range of power and signal transmission needs. Compliant with circular connector standards, it is ideal for use in industrial automation, machinery, and other rugged applications. Upgrade your connectivity solutions with the MA1LAE1600S-KIT.