MS3450KT22-13PZ

Heilind Number:AMEMA1LAE1900
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3450KT22-13PZ
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3450KT22-13PZ
Series:M23
Gender:Female, Male
Housing Material:Zinc Die Cast
Number of Contacts:19
Mount Type:Panel Mount
Contact Plating:Gold
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Shell Size:M23
Mating Type:Threaded
Seal Material:Dupont Viton
Shell Size - Insert Arrangement:M23-19
Mating Cycles:500 cycle
Wire Size:28 - 18 AWG
Shell Finish:Nickel Plated
Current Rating:7 A
Voltage Rating:63 V
SKU:AMEMA1LAE1900

Detailed Description

Introducing the MS3450KT22-13PZ, a high-performance circular connector from our M23 series designed for reliable signal and power transmission in demanding environments. With a rugged zinc die-cast housing and gold-plated contacts, this connector ensures optimal conductivity and durability. Featuring 19 contacts and a panel mount design, it provides secure and efficient connectivity. Operating seamlessly in temperatures ranging from -20°C to 130°C, and boasting an IP67 rating for dust and water resistance, it is ideal for use in industrial and outdoor applications. The M23-19 shell size insert arrangement, along with threaded mating type, guarantees a secure and stable connection. Additionally, with a mating cycle of 500 cycles, it offers long-term performance. The connector is suitable for wire sizes ranging from 28 to 18 AWG, with a current rating of 7A and a voltage rating of 63V, meeting the requirements of various power and signal transmission systems. The shell finish of nickel plating not only enhances durability but also ensures corrosion resistance. The connector, acronymed MA1LAE1900, is a vital component in our range of hi-rel circular connectors, providing a reliable solution for demanding connectivity needs.