MA1LAP1600-KIT

Heilind Number:AMEMA1LAP1600-KIT
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MA1LAP1600-KIT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

16 POSITION RECEPTACLE CONNECT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MA1LAP1600-KIT
Series:M23
Gender:Male
Housing Material:Zinc Die Cast
Number of Contacts:16
Mount Type:Panel Mount
Contact Plating:Gold
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Shell Size:M23
Mating Type:Threaded
Seal Material:Dupont Viton
Shell Size - Insert Arrangement:M23-16
Mating Cycles:500 cycle
Wire Size:28 - 18 AWG
Shell Finish:Nickel Plated
Current Rating:9 A
Voltage Rating:125 V
SKU:AMEMA1LAP1600-KIT

Detailed Description

The MA1LAP1600-KIT M23 Male Circular Connector, featuring a robust Zinc Die Cast housing, is designed for reliable panel mount installations. With 16 gold-plated contacts, this connector ensures high conductivity and durability in a wide operating temperature range from -20°C to 130°C, meeting IP67 standards for dust and water resistance. The M23 shell size and threaded mating type guarantee secure connections, while the Dupont Viton seal material enhances longevity. Rated for 500 mating cycles, with wire sizes ranging from 28 to 18 AWG, and a current and voltage rating of 9A and 125V respectively, this connector is suitable for a variety of industrial applications. The nickel-plated shell finish not only enhances its aesthetic appeal but also provides added protection. Part of the M23 series, this connector is a reliable choice for demanding environments.