MA1LAP1600S-KIT

Heilind Number:AMEMA1LAP1600S-KIT
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MA1LAP1600S-KIT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

16 POSITION RECEPTACLE CONNECT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MA1LAP1600S-KIT
Series:M23
Gender:Female
Housing Material:Zinc Die Cast
Number of Contacts:16
Mount Type:Panel Mount
Contact Plating:Gold
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Shell Size:M23
Mating Type:Threaded
Seal Material:Dupont Viton
Shell Size - Insert Arrangement:M23-16
Mating Cycles:500 cycle
Wire Size:28 - 18 AWG
Shell Finish:Nickel Plated
Current Rating:9 A
Voltage Rating:125 V
SKU:AMEMA1LAP1600S-KIT

Detailed Description

Introducing the MA1LAP1600S-KIT, a high-performance circular connector designed for demanding industrial applications. Featuring a durable zinc die cast housing with an IP67 rating, this female connector ensures reliable operation in harsh environments. With 16 gold-plated contacts, it offers excellent conductivity and signal integrity. Suitable for panel mounting, it can withstand temperatures ranging from -20 °C to 130 °C. The M23 shell size, threaded mating type, and Dupont Viton seal material guarantee secure and watertight connections. Rated for 500 mating cycles, this connector is built to last. Accommodating wire sizes from 28 to 18 AWG, it can handle currents up to 9 A and voltages up to 125 V. Perfect for use in aerospace, defense, and industrial applications, the MA1LAP1600SKIT is a reliable and efficient connectivity solution.