MS3450KT22-13S

Heilind Number:AMEMA1LAP1900
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3450KT22-13S
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3450KT22-13S
Series:M23
Gender:Female, Male
Housing Material:Zinc Die Cast
Number of Contacts:19
Mount Type:Panel Mount
Contact Plating:Gold
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Shell Size:M23
Mating Type:Threaded
Seal Material:Dupont Viton
Shell Size - Insert Arrangement:M23-19
Mating Cycles:500 cycle
Wire Size:28 - 18 AWG
Shell Finish:Nickel Plated
Current Rating:7 A
Voltage Rating:125 V
SKU:AMEMA1LAP1900

Detailed Description

Introducing the MS3450KT22-13S, part of the M23 series, a high-performance circular connector designed for demanding industrial applications. With a rugged zinc die-cast housing and IP67 rating, it ensures reliable operation even in harsh environments. Featuring 19 gold-plated contacts, this connector guarantees optimal signal transmission. Its panel mount design and threaded mating type offer secure and easy installation. Operating between -20°C to 130°C, it remains functional in extreme temperatures. The Dupont Viton seal material provides excellent protection against moisture and contaminants. With a shell size of M23-19 and nickel-plated finish, it offers durability and longevity. Suitable for wire sizes ranging from 28 to 18 AWG, it accommodates a wide range of applications. RoHS compliant and with a voltage rating of 125V, this connector prioritizes both performance and environmental safety. Whether used in aerospace, military, or industrial settings, the MS3450KT22-13S ensures seamless connectivity with its 500 mating cycles and 7A current rating. Trust in its reliability for your critical connections.