MS3450KT22-13SW

Heilind Number:AMEMA2CAE1900
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3450KT22-13SW
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3450KT22-13SW
Gender:Female, Male
IP Rating:IP67
Wire Size:28 - 18 AWG
Shell Size:M23
Mount Angle:Straight
Shell Finish:Nickel Plated
Mating Cycles:500 cycle
Seal Material:Dupont Viton
Current Rating:7 A
Voltage Rating:63 V
Contact Plating:Gold
Housing Material:Zinc Die Cast
Number of Contacts:19
Termination Method:Quick Lock
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
Shell Size - Insert Arrangement:M23-19
Series:M23 Checkmate™
SKU:AMEMA2CAE1900

Detailed Description

Introducing the MS3450KT22-13SW M23 Checkmate™ connector, a versatile and reliable circular connector designed for both male and female applications. Constructed with durable Zinc Die Cast housing and featuring 19 gold-plated contacts, this connector ensures secure and efficient data and power transmission even in harsh environments. With a wide operating temperature range from -20°C to 130°C and an IP67 rating, it offers robust protection against dust and water ingress. The Quick Lock termination method allows for easy and fast installation, while the Dupont Viton seal material guarantees long-lasting performance. Ideal for industrial and commercial use, the M23-19 shell size insert arrangement, straight mount angle, and nickel-plated shell finish make it suitable for a variety of applications. With a current rating of 7A and voltage rating of 63V, this connector is a reliable solution for demanding connectivity needs.