| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3450KT22-13SX |
| Series: | M23 Checkmate™ |
| Gender: | Female, Male |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 19 |
| Termination Method: | Quick Lock |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Shell Size: | M23 |
| Mount Angle: | Straight |
| Seal Material: | Dupont Viton |
| Shell Size - Insert Arrangement: | M23-19 |
| Mating Cycles: | 500 cycle |
| Wire Size: | 28 - 18 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 7 A |
| Voltage Rating: | 63 V |
| SKU: | AMEMA2CAP1900 |
MS3450KT22-13SX
Specifications
Detailed Description
Introducing the MS3450KT22-13SX, a part of the M23 Checkmate™ series, designed for reliable connectivity in demanding environments. This circular connector features a zinc die-cast housing and gold contact plating, ensuring durability and superior conductivity. With 19 contacts and a quick-lock termination method, it allows for efficient and secure installations. Operating seamlessly in temperatures ranging from -20°C to 130°C, and boasting an IP67 rating, it offers protection against harsh elements. The M23 shell size, straight mount angle, and Dupont Viton seal make it suitable for a variety of applications. With a nickel-plated finish and a current rating of 7A, this connector guarantees high performance. RoHS compliant and accommodating wire sizes from 28 to 18 AWG, it meets industry standards for environmental responsibility and versatility. Trust the MS3450KT22-13SX for your connectivity needs, whether in industrial, automotive, or aerospace settings.

